ELMAG EUROSTART 550 55066 Charger 12 V, 24 V 60 A 60 A

  • Item no.: 1970405
  • Manufacturer no.: 55066
  • EAN: 9004853550669

The automatic start mode protects car and battery from dangerous power surges and voltage spikes. There is no remote starting device is no longer necessary, as these devices automatically recognize the beginning of the start process and only then the…

  • Warranty: 24 months
  • Manufacturer: ELMAG
  • Item no.: 1970405
  • Manufacturer no.: 55066
  • EAN: 9004853550669

The automatic start mode protects car and battery from dangerous power surges and voltage spikes. There is no remote starting device is no longer necessary, as these devices automatically recognize the beginning of the start process and only then the…

  • Warranty: 24 months
  • Manufacturer: ELMAG
Battery voltage 12 V , 24 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 350 Ah
Recommended battery capacity at 24 V (max.) 350 Ah
Weight 28000 g
Features Jump start
Charging current at 12 V 60 A
Charging current at 24 V 60 A
Width 320 mm
Height 487 mm
Length 745 mm
Jump start current (12 V) 550 A
Product type Charger

Technical data

Battery voltage 12 V , 24 V
Operating voltage 230 V / AC
Recommended battery capacity at 12 V max. 350 Ah
Recommended battery capacity at 24 V (max.) 350 Ah
Weight 28000 g
Features Jump start
Charging current at 12 V 60 A
Charging current at 24 V 60 A
Width 320 mm
Height 487 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Car & HGV Battery Chargers