Elo 1247L 12.1inch Touchscreen Monitor
For the installation designed touch monitor version has a dust and liquid-impermeable front. The display is specially optimized for commercial use and is designed for easy integration with numerous standard interfaces. This text is machine translated…
- Warranty: 24 months
- Manufacturer: elo Touch Solution
For the installation designed touch monitor version has a dust and liquid-impermeable front. The display is specially optimized for commercial use and is designed for easy integration with numerous standard interfaces. This text is machine translated…
- Warranty: 24 months
- Manufacturer: elo Touch Solution
Technical data
Screen size diagonal (inches) | 12.1 inch |
---|---|
Display (cm) | 30.7 cm |
Resolution (max.) | 800 x 600 p |
Image format | 4:3 |
Response time | 40 ms |
Contrast ratio | 500 : 1 |
Contrast ratio | 500 : 1 |
Brightness | 320 cd/m² |
Hor. viewing angle | 130 ° |
Vertical viewing angle | 105 ° |
Wall mounting option | 75 x 75mm VESA standard |
---|---|
Colour | Black |
Features | Touchscreen , Open frame |
No. of VGA ports | 1 x |
Interfaces | VGA |
Width | 303 mm |
Height | 242 mm |
Depth | 60 mm |
Dim | (W x H x D) 303 x 242 x 60 mm |
Power consumption (ON) | 12 W |
Power consumption (standby) | 2 W |
Energy efficiency rating | Doesn't apply |
Product type | Touchscreen |
Documents & Downloads
Elo 1247 L Installation Touch Monitor
For the installation designed touch monitor version has a dust and liquid-impermeable front. The display is specially optimized for commercial use and is designed for easy integration with numerous standard interfaces.
This text is machine translated.
Highlights & Details
- Compact installation touch monitor in the aspect ratio 4:3 (Open Frame)
- Ideal for integration in furniture, stores or industrial devices
- Fast installation via rear mounting
Facts
- Touch signal transmission via USB, RS-232
- Operation via power supply.
Delivery
- Cable
- Quick guide.
- Warranty: 24 months
- Manufacturer: elo Touch Solution
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Touchscreen Monitors