elo Touch Solution 1903LM LED EEC: A (A++ - E) 48.3 cm (19 inch) 1280 x 1024 p 5:4 14 ms VGA, HDMI™, USB 2.0, Micro USB
Touch monitor (5:4), Healthcare, 48.3cm (19"), projected capacitive, 1280x1024 pixel, VESA mount (100x100mm), 14ms, brightness: 235cd, viewing angle: 178/178° (H/V), contrast: 1000:1, VGA, HDMI, touch interface: USB, incl.: Cable (USB, VGA, audio, HD…
- Warranty: 24 months
- Manufacturer: elo Touch Solution
Touch monitor (5:4), Healthcare, 48.3cm (19"), projected capacitive, 1280x1024 pixel, VESA mount (100x100mm), 14ms, brightness: 235cd, viewing angle: 178/178° (H/V), contrast: 1000:1, VGA, HDMI, touch interface: USB, incl.: Cable (USB, VGA, audio, HD…
- Warranty: 24 months
- Manufacturer: elo Touch Solution
Technical data
Screen size diagonal (inches) | 19 inch |
---|---|
Display (cm) | 48.3 cm |
Resolution (max.) | 1280 x 1024 p |
Image format | 5:4 |
Response time | 14 ms |
Contrast ratio | 1000 : 1 |
Brightness | 250 cd/m² |
Hor. viewing angle | 178 ° |
Vertical viewing angle | 178 ° |
Wall mounting option | 100 x 100 mm VESA standard |
Points of contact | 10 |
---|---|
Colour | White |
Features | Full HD , Built-in speakers |
No. of HDMI ports | 1 x |
No. of USB ports | 1 x |
No. of VGA ports | 1 x |
Interfaces | VGA , HDMI™ , USB 2.0 , Micro USB |
Width | 429.6 mm |
Height | 397.7 mm |
Depth | 193.4 mm |
Dim | (W x H x D) 429.6 x 397.7 x 193.4 mm |
Weight | 6.3 kg |
Power consumption (ON) | 17 W |
Energy efficiency rating | A (A++ - E) |
Screen size diagonal (cm) | 48 cm |
Annual energy consumption | 25 kWh/year |
Screen resolution | Full HD (1920 x 1080 pixel) |
Product type | LED |
ELO 1903LM, 48.3cm (19"), projected capacitive, white
Touch monitor (5:4), Healthcare, 48.3cm (19"), projected capacitive, 1280x1024 pixel, VESA mount (100x100mm), 14ms, brightness: 235cd, viewing angle: 178/178° (H/V), contrast: 1000:1, VGA, HDMI, touch interface: USB, incl.: Cable (USB, VGA, audio, HDMI), power cable (EU), white
This text is machine translated.
Highlights & Details
- Screen size 48.3 cm (19 inch)
- Energy efficiency rating: A (A++ - E)
- Interfaces: VGA, HDMI™, USB 2.0, Micro USB
- Response time: 14 ms
- Full HD, Built-in speakers
Facts
- Incl.: Cable (USB, VGA, audio, HDMI), power cable (EU), white
Delivery
- Incl.: Cable (USB, VGA, audio, HDMI), power cable (EU), white
- Warranty: 24 months
- Manufacturer: elo Touch Solution
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Touchscreen Monitors