elo Touch Solution 4202L Touchscreen EEC: B (A+ - F) 106.7 cm (42 inch) 1920 x 1080 p 16:9 8 ms HDMI™, VGA, DisplayPort

  • Item no.: 2258373
  • Manufacturer no.: E222372
  • EAN: 4060533146350

Touch monitor (16:9 (widescreen), 106.7cm (42''), projected capacitive, multi touch, 1920x1080 pixel, 8ms, brightness: 430cd, contrast: 4000:1, VGA, display port, HDMI, touch interface: USB, incl.: Cable (USB, HDMI), power cable (EU, UK, US), color: …

  • Item no.: 2258373
  • Manufacturer no.: E222372
  • EAN: 4060533146350

Touch monitor (16:9 (widescreen), 106.7cm (42''), projected capacitive, multi touch, 1920x1080 pixel, 8ms, brightness: 430cd, contrast: 4000:1, VGA, display port, HDMI, touch interface: USB, incl.: Cable (USB, HDMI), power cable (EU, UK, US), color: …

Screen size diagonal (inches) 42 inch
Display (cm) 106.7 cm
Resolution (max.) 1920 x 1080 p
Image format 16:9
Response time 8 ms
Contrast ratio 4000 : 1
Brightness 430 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Wall mounting option 400 x 400 mm VESA-Standard
Points of contact 12
Colour Black
Features Full HD , Built-in speakers , Headphone jack
No. of HDMI ports 2 x
No. of VGA ports 1 x
Interfaces HDMI™ , VGA , DisplayPort , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps)
No. of DisplayPort 1 x
Width 995.1 mm
Height 588.1 mm
Depth 50.5 mm
Dim (W x H x D) 995.1 x 588.1 x 50.5 mm
Weight 23.78 kg
Power consumption (ON) 72 W
Energy efficiency rating
B (A+ - F)
Screen size diagonal (cm) 107 cm
Annual energy consumption
105 kWh/year
Screen resolution Full HD (1920 x 1080 pixel)
Product type Touchscreen

Technical data

Screen size diagonal (inches) 42 inch
Display (cm) 106.7 cm
Resolution (max.) 1920 x 1080 p
Image format 16:9
Response time 8 ms
Contrast ratio 4000 : 1
Brightness 430 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Wall mounting option 400 x 400 mm VESA-Standard

Frequently bought together

Similar products

See and discover other items from category Touchscreen Monitors