Emergency relay and safety gate monitoring relay Riese SAFE 2 24 V DC/AC Safety relais

  • Item no.: 712796
  • Manufacturer no.: AR.9656.2000
  • EAN: 4250050919678

The safety relay can be used for single or dual- channel capability for
emergency stop and single or dual- channel capability with
limit switches for safety gates.

  • Warranty: 24 months
  • Manufacturer: Riese
  • Item no.: 712796
  • Manufacturer no.: AR.9656.2000
  • EAN: 4250050919678

The safety relay can be used for single or dual- channel capability for
emergency stop and single or dual- channel capability with
limit switches for safety gates.

  • Warranty: 24 months
  • Manufacturer: Riese
  • Safety category: 4
  • Performance level: PL e
  • Aufuhrung (general): safety relay
  • Certification: TÜV/CE/UL/cUL
Type SAFE 2
Operating voltage 24 V DC , 24 V AC
Contact type 2 makers
Switching voltage (max.) 24 V DC , 240 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)
Type Safety relais
Switching capacity max. 1500 VA (ohm load)
Switching voltage 24 V/DC/ 240 V/AC
Switching current 6 A
Type SAFE 2
Certification TÜV/CE/UL/cUL
Operating temperature -25 - +55 °C
Contact type Relay positive guided / 2 normally safety open
Operating voltage 24 V DC/AC

Technical data

  • Safety category: 4
  • Performance level: PL e
  • Aufuhrung (general): safety relay
  • Certification: TÜV/CE/UL/cUL
Type SAFE 2
Operating voltage 24 V DC , 24 V AC
Contact type 2 makers
Switching voltage (max.) 24 V DC , 240 V AC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)
Type Safety relais

Frequently bought together

Similar products

See and discover other items from category Safety Relays