Emos ILIO ZS2540 LED floodlight 51 W Neutral white
Are you looking for a powerful outdoor lamp at an affordable price? Then, take a look at the emos' floodwaters.This ILIO floodlight produces a brightness of 4600 lumens with its power of 51 watts. The slim casing is made of durable aluminum. The LEDs…
Are you looking for a powerful outdoor lamp at an affordable price? Then, take a look at the emos' floodwaters.This ILIO floodlight produces a brightness of 4600 lumens with its power of 51 watts. The slim casing is made of durable aluminum. The LEDs…
Floodlight emos ZS2540 ILIO 51W 4600lm AC 220V - 240V
Are you looking for a powerful outdoor lamp at an affordable price? Then, take a look at the emos' floodwaters.This ILIO floodlight produces a brightness of 4600 lumens with its power of 51 watts. The slim casing is made of durable aluminum. The LEDs are supported by an improved LED cooling system and thus have a long service life, namely a total of 25,000 light hours. The LED lighting spreads a pleasant, neutral white light. The beam angle is 120 degrees. The intelligent terminal block makes installation child's play. Another plus point of this floodlight is the high protection class IP65, thanks to which it is completely dust-proof and splash-proof. Even wind and weather can have no problem, even at extreme temperatures from -20 °C to +40 °C. It can also be easily switched on and off 15,000 times.
This text is machine translated.
Highlights & Details
- Powerful outdoor lamp with 51 watt4600 lumens, neutral whiteIP65: Dust-proof and splash-proofHg-free
Facts
- Casing made of durable aluminumLong LED life of 25,000 hoursWith intelligent connection block for easy installation.
Comments
Customer reviews
Similar products
See and discover other items from category LED Outdoor Spot, Flood Lights