Energizer 634495 Camping light LED (monochrome) Camping lantern 180 lm battery-powered 437 g Red

  • Item no.: 409734
  • Manufacturer no.: 634495
  • EAN: 7638900344950

Versatile camping lamp with 4 bright white LEDs and an orange LED night light. So you have the right light for every occasion for the tent, caravan or the terrace. The extremely robust lamp is also waterproof and so constructed that it floats on wate…

  • Item no.: 409734
  • Manufacturer no.: 634495
  • EAN: 7638900344950

Versatile camping lamp with 4 bright white LEDs and an orange LED night light. So you have the right light for every occasion for the tent, caravan or the terrace. The extremely robust lamp is also waterproof and so constructed that it floats on wate…

Light-on time High 180 lm> 285 h · Low 100 LM>371 h
Batteries 3 x AA batteries (included) or 3 x Size D battery
Colour Red
Weight 437 g
(Ø) 107 mm
Height 184 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) Impact resistant plastic
Light duration (max.) 371 h
Luminous flux 180 lm
LEDs 4
Waterproof Yes
Weight, information incl. batteries
Product type Camping lantern

Technical data

Light-on time High 180 lm> 285 h · Low 100 LM>371 h
Batteries 3 x AA batteries (included) or 3 x Size D battery
Colour Red
Weight 437 g
(Ø) 107 mm
Height 184 mm
Bulb type LED (monochrome)
Power supply (LOV) battery-powered
Material (details) Impact resistant plastic
Light duration (max.) 371 h

Frequently bought together

Similar products

See and discover other items from category Camping, Outdoor & Scuba Lamps