Energizer Magnet LED (monochrome) Torch battery-powered 50 lm 40 h 92 g
Bright and economical, the new Energizer® Magnet LED is a great choice, wherever a torch is needed for daily use. It lights up for up to 50 hours with two AA alkaline batteries. The LED never needs to be replaced. The fixed wrist strap and the user-f…
Bright and economical, the new Energizer® Magnet LED is a great choice, wherever a torch is needed for daily use. It lights up for up to 50 hours with two AA alkaline batteries. The LED never needs to be replaced. The fixed wrist strap and the user-f…
Magnetic LED torch
Bright and economical, the new Energizer® Magnet LED is a great choice, wherever a torch is needed for daily use. It lights up for up to 50 hours with two AA alkaline batteries. The LED never needs to be replaced. The fixed wrist strap and the user-friendly push button switch are further practical details. The lamp can also be attached to metal surfaces with the magnet. Great for storage or hands-free operation.
This text is machine translated.
Highlights & Details
- Integrated magnet
- Robust and durable
- Incl. Hand strap
- Powered by two AA batteries (included)
- Hands-free operation by magnetic attachment on metallic surfaces
- The LED designed for a long service life never needs to be replaced
- Has 50 lumens and a range of up to 50m over a runtime of 40 hours
Delivery
- Magnet LED
- 2 x AA batteries
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category Torches