Epson WorkForce WF-2760DWF Inkjet multifunction printer A4 Printer, Fax, Copier, Scanner LAN, WLAN, NFC, Duplex

  • Item no.: 1460850
  • Manufacturer no.: C11CF77402
  • EAN: 8715946616490

Business-quality printing from this compact, affordable colour 4-in-1 Wi-Fi printer with NFC, double-sided printing and touchscreen control.Small business and home office users should look no further than the compact 4-in-1 WF-2760DWF, which offers d…

  • Warranty: 24 months
  • Manufacturer: Epson
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Category Inkjet multifunction printer
Functions Printer , Fax , Copier , Scanner
Print resolution 1200 x 1200 dpi
Print speed (black/white) 13 p/min
Print speed (colour) 7.3 p/min
Paper size (max.) A4
No. of feeders 1
Paper volume 150 sheet
Paper load (tray 1) 150 sheet
Scan resolution 2400 x 1200 dpi
Document feed 30 sheet
Interfaces USB , LAN (10/100 Mbps) , WiFi 802.11 b/g/n , NFC
Display 6.8cm colour LCD touchscreen
Features AirPrint-compatible , Duplex printing , Individual tanks , Colour display , Network-enabled , NFC , Touch display , Wi-Fi Direct Print , WLAN-compatible
Related consumables Epson Ink
T162140 Black
T162240 Cyan
T162340 Magenta
T162440 Yellow
Multipack T162640
Optional with higher capacity:
T163140 Black
T163240 Cyan
T163340 Magenta
T163440 Yellow
Multipack T163640
Type Colour
Width 425 mm
Height 230 mm
T 360 mm
Colour Black
Weight 6.7 kg
Printing technology Inkjet
Print from CD/DVD No
Print from memory card No
Duplex unit Yes
Single tank Yes
Fax mode Yes
Print from camera No
Network Yes
Document feeder Yes
Wi-Fi Yes
Suitable for High-quality photo printing , Text document printing (colour)

Technical data

Category Inkjet multifunction printer
Functions Printer , Fax , Copier , Scanner
Print resolution 1200 x 1200 dpi
Print speed (black/white) 13 p/min
Print speed (colour) 7.3 p/min
Paper size (max.) A4
No. of feeders 1
Paper volume 150 sheet
Paper load (tray 1) 150 sheet
Scan resolution 2400 x 1200 dpi

Documents & Downloads

See and discover other items from category Inkjet Multifunction Printers