ept 244-22300-15 Edge connector (sockets) Total number of pins 110 No. of rows 5 1 pc(s)
The hardmetric connector system ept-hm 2.0 was developed according to the international standard IEC 61076-4-101. Thus the user can rely on a worldwide standard for the connection of PCBs using connectors with a large number of contacts with 2.00mm g…
The hardmetric connector system ept-hm 2.0 was developed according to the international standard IEC 61076-4-101. Thus the user can rely on a worldwide standard for the connection of PCBs using connectors with a large number of contacts with 2.00mm g…
hm 2.0 female Type B22 110P. class 2
The hardmetric connector system ept-hm 2.0 was developed according to the international standard IEC 61076-4-101. Thus the user can rely on a worldwide standard for the connection of PCBs using connectors with a large number of contacts with 2.00mm grid. Only one example for the use of hardmetric connectors are applications for CompactPCI.
Highlights & Details
- No. of rows 5
- Content 1 pc(s)
Comments
Assembly plan, see data sheet.Customer reviews
Similar products
See and discover other items from category Multipoint Connectors & Receptacles