ESD drawer unit (L x W x H) 138 x 93 x 46 mm ESD-CS 6683186

  • Item no.: 1433013
  • Manufacturer no.: ESD-CS6683186
  • EAN: 4016139080406

Convenient drawer for use in EPA (electrostatic secured areas). Due to the variable division there are up to 3 times.

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 1433013
  • Manufacturer no.: ESD-CS6683186
  • EAN: 4016139080406

Convenient drawer for use in EPA (electrostatic secured areas). Due to the variable division there are up to 3 times.

This text is machine translated.

  • Warranty: 24 months
  • Inner dimensions: 122 x 87 x 42 mm
Type ESD-CS 6683186
Colour Black
Compartments 3
Drawers 1
Length 138 mm
Width 93 mm
Height 46 mm
Dim (L x W x H) 138 x 93 x 46 mm
RoHS-compliant Yes
Product type ESD drawer unit

Technical data

  • Inner dimensions: 122 x 87 x 42 mm
Type ESD-CS 6683186
Colour Black
Compartments 3
Drawers 1
Length 138 mm
Width 93 mm
Height 46 mm
Dim (L x W x H) 138 x 93 x 46 mm
RoHS-compliant Yes
Product type ESD drawer unit

Frequently bought together

Similar products

See and discover other items from category ESD Storage & Packaging