ESKA 1038416 Micro fuse (Ø x L) 10.3 mm x 38 mm 0.75 A 600 V Very quick acting -FF- Content 100 pc(s)

  • Item no.: 534063
  • Manufacturer no.: 1038416
  • EAN: 2050001502100

FUSE KTK 10,3 X 38 MM, 750MA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 534063
  • Manufacturer no.: 1038416
  • EAN: 2050001502100

FUSE KTK 10,3 X 38 MM, 750MA

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 600 V
Nominal current 0.75 A
Breaking capacity 600 V
Reverse switching current 100000 A
Release characteristics Very quick acting -FF-
Fuse layout Ceramic tube
Length 38 mm
(Ø) 10.3 mm
Content 100 pc(s)
Industrial packaging Yes
Type 1038416
Product type Micro fuse

Technical data

Nominal voltage 600 V
Nominal current 0.75 A
Breaking capacity 600 V
Reverse switching current 100000 A
Release characteristics Very quick acting -FF-
Fuse layout Ceramic tube
Length 38 mm
(Ø) 10.3 mm
Content 100 pc(s)
Industrial packaging Yes

Frequently bought together

Similar products

See and discover other items from category Micro Fuses