ESKA 120600 Fuse holder terminal spring Suitable for Micro fuse 10.3 x 35 mm, Micro fuse 10.3 x 38 mm 20 A 250 V AC 100

  • Item no.: 534108
  • Manufacturer no.: 120600
  • EAN: 2050001502131

CLIP FOR BBS, KTK-FUSES

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 534108
  • Manufacturer no.: 120600
  • EAN: 2050001502131

CLIP FOR BBS, KTK-FUSES

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Recommended drill hole diameter: 2.4 mm
Nominal voltage 250 V AC
Nominal current 20 A
Connection Print
Mounting type Structure
Suitable for Micro fuse 10.3 x 35 mm , Micro fuse 10.3 x 38 mm
Number of fuses 1
Content 1000 pc(s)
Industrial packaging Yes
Type 120600
Product type Fuse holder terminal spring

Technical data

  • Recommended drill hole diameter: 2.4 mm
Nominal voltage 250 V AC
Nominal current 20 A
Connection Print
Mounting type Structure
Suitable for Micro fuse 10.3 x 35 mm , Micro fuse 10.3 x 38 mm
Number of fuses 1
Content 1000 pc(s)
Industrial packaging Yes
Type 120600
Product type Fuse holder terminal spring

Frequently bought together

Similar products

See and discover other items from category Fuse Holders