ESKA 503.500 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)

  • Item no.: 533866
  • Manufacturer no.: 503.500
  • EAN: 2050000172588

For 5 x 20 mm glass tube fuses For PCBs.

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 533866
  • Manufacturer no.: 503.500
  • EAN: 2050000172588

For 5 x 20 mm glass tube fuses For PCBs.

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V AC
Nominal current 6.3 A
Connection Print
Mounting type Structure
Suitable for Micro fuse 5 x 20 mm
Number of fuses 1
CS 22 mm
Content 1 pc(s)
Type 503.500
Nominal voltage (details) max. 250 V AC
Nominal current (details) 6.3 A
Product type Fuse holder

Technical data

Nominal voltage 250 V AC
Nominal current 6.3 A
Connection Print
Mounting type Structure
Suitable for Micro fuse 5 x 20 mm
Number of fuses 1
CS 22 mm
Content 1 pc(s)
Type 503.500
Nominal voltage (details) max. 250 V AC

Frequently bought together

Similar products

See and discover other items from category Fuse Holders