ESKA 520111 Micro fuse (Ø x L) 5 mm x 20 mm 0.25 A 250 V AC Very quick acting -FF- Content 500 pc(s)
Variants
Time delay -T- 0.08 A Glass tube (clear) Very quick acting -FF- 0.125 A Glass tube (clear) Very quick acting -FF- 0.16 A Glass tube (clear) Very quick acting -FF- 0.1 A Glass tube (clear) Very quick acting -FF- 0.25 A Glass tube (clear) Very quick acting -FF- 0.2 A Glass tube (clear) Very quick acting -FF- 0.315 A Glass tube (clear) Very quick acting -FF- 0.4 A Glass tube (clear) Very quick acting -FF- 0.5 A Glass tube (clear) Very quick acting -FF- 0.63 A Glass tube (clear) Very quick acting -FF- 0.8 A Glass tube (clear) Very quick acting -FF- 1.25 A Glass tube (clear) Very quick acting -FF- 1.6 A Glass tube (clear) Very quick acting -FF- 10 A Glass tube (clear) Very quick acting -FF- 12.5 A Glass tube (clear) Very quick acting -FF- 1 A Glass tube (clear) Very quick acting -FF- 2.5 A Glass tube (clear) Very quick acting -FF- 2 A Glass tube (clear) Very quick acting -FF- 3.15 A Glass tube (clear) Very quick acting -FF- 4 A Glass tube (clear) Very quick acting -FF- 5 A Glass tube (clear) Very quick acting -FF- 6.3 A Glass tube (clear) Very quick acting -FF- 8 A Glass tube (clear)
Sicherung 5x20 SF 250VAC 35A 250mA
- Warranty: 24 months
- Manufacturer: ESKA
Variants
Time delay -T- 0.08 A Glass tube (clear) Very quick acting -FF- 0.125 A Glass tube (clear) Very quick acting -FF- 0.16 A Glass tube (clear) Very quick acting -FF- 0.1 A Glass tube (clear) Very quick acting -FF- 0.25 A Glass tube (clear) Very quick acting -FF- 0.2 A Glass tube (clear) Very quick acting -FF- 0.315 A Glass tube (clear) Very quick acting -FF- 0.4 A Glass tube (clear) Very quick acting -FF- 0.5 A Glass tube (clear) Very quick acting -FF- 0.63 A Glass tube (clear) Very quick acting -FF- 0.8 A Glass tube (clear) Very quick acting -FF- 1.25 A Glass tube (clear) Very quick acting -FF- 1.6 A Glass tube (clear) Very quick acting -FF- 10 A Glass tube (clear) Very quick acting -FF- 12.5 A Glass tube (clear) Very quick acting -FF- 1 A Glass tube (clear) Very quick acting -FF- 2.5 A Glass tube (clear) Very quick acting -FF- 2 A Glass tube (clear) Very quick acting -FF- 3.15 A Glass tube (clear) Very quick acting -FF- 4 A Glass tube (clear) Very quick acting -FF- 5 A Glass tube (clear) Very quick acting -FF- 6.3 A Glass tube (clear) Very quick acting -FF- 8 A Glass tube (clear)
Sicherung 5x20 SF 250VAC 35A 250mA
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
Nominal voltage | 250 V AC |
---|---|
Nominal current | 0.25 A |
Nominal current - rounded value | 250 mA |
Switch-off capacity | 35 A |
Release characteristics | Very quick acting -FF- |
Fuse layout | Glass tube (clear) |
Length | 20 mm |
(Ø) | 5 mm |
Content | 500 pc(s) |
Dim | (Ø x L) 5 mm x 20 mm |
Type | 520111 |
---|---|
Product type | Micro fuse |
Documents & Downloads
Fine fuse 5 x 20 mm super-quick-acting
Highlights & Details
- Industrial packaging with 1 pieces
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses