ESKA 520128 Micro fuse (Ø x L) 5 mm x 20 mm 12.5 A 250 V AC Very quick acting -FF- Content 500 pc(s)

Nominal voltage 250 V AC
Nominal current 12.5 A
Nominal current - rounded value 12.5 A
Switch-off capacity 1500 A
Release characteristics Very quick acting -FF-
Fuse layout Glass tube (clear)
Length 20 mm
(Ø) 5 mm
Content 500 pc(s)
Dim (Ø x L) 5 mm x 20 mm
Type 520128
Product type Micro fuse

Technical data

Nominal voltage 250 V AC
Nominal current 12.5 A
Nominal current - rounded value 12.5 A
Switch-off capacity 1500 A
Release characteristics Very quick acting -FF-
Fuse layout Glass tube (clear)
Length 20 mm
(Ø) 5 mm
Content 500 pc(s)
Dim (Ø x L) 5 mm x 20 mm

Frequently bought together

Similar products

See and discover other items from category Micro Fuses