ESKA 525606 Micro fuse (Ø x L) 5 mm x 25 mm 0.08 A 250 V Quick response -F- Content 200 pc(s)

  • Item no.: 1302729
  • Manufacturer no.: 525606
  • EAN: 2050002877719

FUSE 5X25 FLINK 80 MA 200PC

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1302729
  • Manufacturer no.: 525606
  • EAN: 2050002877719

FUSE 5X25 FLINK 80 MA 200PC

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V
Nominal current 0.08 A
Switch-off capacity 50 A
Release characteristics Quick response -F-
Fuse layout Glass tube (clear)
Length 25 mm
(Ø) 5 mm
Certification marks DIN 41576-1 EN 60068-2-20
Content 200 pc(s)
Industrial packaging Yes
Type 525606
Product type Micro fuse

Technical data

Nominal voltage 250 V
Nominal current 0.08 A
Switch-off capacity 50 A
Release characteristics Quick response -F-
Fuse layout Glass tube (clear)
Length 25 mm
(Ø) 5 mm
Certification marks DIN 41576-1 EN 60068-2-20
Content 200 pc(s)
Industrial packaging Yes

Frequently bought together

Similar products

See and discover other items from category Micro Fuses