ESKA 558015 High voltage fuse (Ø x L) 8 mm x 85 mm 0.63 A 3000 V Content 1 pc(s)

  • Item no.: 537057
  • Manufacturer no.: 558.015
  • EAN: 2050001432742

HOCHSPANNUNGSSI.8X85MM GLASR.3KV 630mA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 537057
  • Manufacturer no.: 558.015
  • EAN: 2050001432742

HOCHSPANNUNGSSI.8X85MM GLASR.3KV 630mA

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 3000 V
Nominal current 0.63 A
Nominal current - rounded value 630 mA
Fuse layout Glass tube (+ extinguishing agent)
Length 85 mm
(Ø) 8 mm
Content 1 pc(s)
Dim (Ø x L) 8 mm x 85 mm
Type 558015
Product type High voltage fuse

Technical data

Nominal voltage 3000 V
Nominal current 0.63 A
Nominal current - rounded value 630 mA
Fuse layout Glass tube (+ extinguishing agent)
Length 85 mm
(Ø) 8 mm
Content 1 pc(s)
Dim (Ø x L) 8 mm x 85 mm
Type 558015
Product type High voltage fuse

Frequently bought together

Similar products

See and discover other items from category Micro Fuses