ESKA 632013 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.4 A 250 V AC Quick response -F- Content 100 pc(s)

  • Item no.: 1463833
  • Manufacturer no.: 632013
  • EAN: 2050003971072

Sicherung 6,3x32 F 250VAC 1000A 400mA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1463833
  • Manufacturer no.: 632013
  • EAN: 2050003971072

Sicherung 6,3x32 F 250VAC 1000A 400mA

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V AC
Nominal current 0.4 A
Nominal current - rounded value 400 mA
Switch-off capacity 1000 A
Release characteristics Quick response -F-
Fuse layout Glass tube (+ extinguishing agent)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm
Type 632013
Product type Micro fuse

Technical data

Nominal voltage 250 V AC
Nominal current 0.4 A
Nominal current - rounded value 400 mA
Switch-off capacity 1000 A
Release characteristics Quick response -F-
Fuse layout Glass tube (+ extinguishing agent)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm

Frequently bought together

Similar products

See and discover other items from category Micro Fuses