ESKA 632028 Micro fuse (Ø x L) 6.3 mm x 32 mm 12.5 A 250 V AC Quick response -F- Content 100 pc(s)

  • Item no.: 1463829
  • Manufacturer no.: 632028
  • EAN: 2050003973243

Sicherung 6,3x32 F 250VAC 1000A 12,5A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1463829
  • Manufacturer no.: 632028
  • EAN: 2050003973243

Sicherung 6,3x32 F 250VAC 1000A 12,5A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V AC
Nominal current 12.5 A
Switch-off capacity 1000 A
Release characteristics Quick response -F-
Fuse layout Glass tube (+ extinguishing agent)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Type 632028
Product type Micro fuse

Technical data

Nominal voltage 250 V AC
Nominal current 12.5 A
Switch-off capacity 1000 A
Release characteristics Quick response -F-
Fuse layout Glass tube (+ extinguishing agent)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Type 632028
Product type Micro fuse

Frequently bought together

Similar products

See and discover other items from category Micro Fuses