ESKA 632205 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.063 A 250 V AC Medium time-lag -mT- Content 100 pc(s)

  • Item no.: 1463904
  • Manufacturer no.: 632205
  • EAN: 2050003970914

Sicherung 6,3x32 MT 250VAC 35A 63mA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1463904
  • Manufacturer no.: 632205
  • EAN: 2050003970914

Sicherung 6,3x32 MT 250VAC 35A 63mA

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V AC
Nominal current 0.063 A
Nominal current - rounded value 63 mA
Switch-off capacity 35 A
Release characteristics Medium time-lag -mT-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm
Type 632205
Product type Micro fuse

Technical data

Nominal voltage 250 V AC
Nominal current 0.063 A
Nominal current - rounded value 63 mA
Switch-off capacity 35 A
Release characteristics Medium time-lag -mT-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm

Frequently bought together

Similar products

See and discover other items from category Micro Fuses