ESKA 632231 Micro fuse (Ø x L) 6.3 mm x 32 mm 20 A 250 V AC Medium time-lag -mT- Content 100 pc(s)

  • Item no.: 1463919
  • Manufacturer no.: 632231
  • EAN: 2050003970938

Sicherung 6,3x32 MT 250VAC 1000A 20A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1463919
  • Manufacturer no.: 632231
  • EAN: 2050003970938

Sicherung 6,3x32 MT 250VAC 1000A 20A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V AC
Nominal current 20 A
Switch-off capacity 1000 A
Release characteristics Medium time-lag -mT-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Type 632231
Product type Micro fuse

Technical data

Nominal voltage 250 V AC
Nominal current 20 A
Switch-off capacity 1000 A
Release characteristics Medium time-lag -mT-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Type 632231
Product type Micro fuse

Frequently bought together

Similar products

See and discover other items from category Micro Fuses