ESKA 632620 Micro fuse (Ø x L) 6.3 mm x 32 mm 2 A 250 V AC Quick response -F- Content 100 pc(s)

  • Item no.: 1463812
  • Manufacturer no.: 632620
  • EAN: 2050003970976

Sicherung 6,3x32 F 250VAC 35A 2A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1463812
  • Manufacturer no.: 632620
  • EAN: 2050003970976

Sicherung 6,3x32 F 250VAC 35A 2A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 250 V AC
Nominal current 2 A
Switch-off capacity 35 A
Release characteristics Quick response -F-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Type 632620
Product type Micro fuse

Technical data

Nominal voltage 250 V AC
Nominal current 2 A
Switch-off capacity 35 A
Release characteristics Quick response -F-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Type 632620
Product type Micro fuse

Frequently bought together

Similar products

See and discover other items from category Micro Fuses