ESKA 632630 Micro fuse (Ø x L) 6.3 mm x 32 mm 16 A 60 V AC Quick response -F- Content 100 pc(s)

  • Item no.: 1463847
  • Manufacturer no.: 632630
  • EAN: 2050003972543

Sicherung 6,3x32 F 60 VAC 35A 16A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 1463847
  • Manufacturer no.: 632630
  • EAN: 2050003972543

Sicherung 6,3x32 F 60 VAC 35A 16A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 60 V AC
Nominal current 16 A
Nominal current - rounded value 16 A
Switch-off capacity 35 A
Release characteristics Quick response -F-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm
Type 632630
Product type Micro fuse

Technical data

Nominal voltage 60 V AC
Nominal current 16 A
Nominal current - rounded value 16 A
Switch-off capacity 35 A
Release characteristics Quick response -F-
Fuse layout Glass tube (clear)
Length 32 mm
(Ø) 6.3 mm
Content 100 pc(s)
Dim (Ø x L) 6.3 mm x 32 mm

Frequently bought together

Similar products

See and discover other items from category Micro Fuses