ESKA 700169 Thermal fuse 169 °C 1 A 250 V (L x W x H) 4 x 5.2 x 2.2 mm 1 pc(s)
Fuses that blow when the specified temperature is exceeded (no reset). For protection against overheating and fire. These fuses are wound directly into the windings of transformers, motors and coils.
- Warranty: 24 months
- Manufacturer: ESKA
Fuses that blow when the specified temperature is exceeded (no reset). For protection against overheating and fire. These fuses are wound directly into the windings of transformers, motors and coils.
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
Nominal voltage | 250 V |
---|---|
Nominal current | 1 A |
Nominal current - rounded value | 1 A |
Connection | Wire |
Contact type | 1 breaker |
Nominal response temperature | 169 °C |
Max. nonstop operating temperature | 130 °C |
Temperature limit | 200 °C |
Length | 4 mm |
Width | 5.2 mm |
Height | 2.2 mm |
---|---|
Wire type | radial |
Wire diameter | 0.53 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 4 x 5.2 x 2.2 mm |
Type | 700169 |
Connections | 50 x 0, 53 mm |
Nominal voltage (details) | 250 V |
Nominal current (details) | 1 A |
Current load | 1 A |
Product type | Thermal fuse |
Documents & Downloads
ESKA 700169 Thermal fuse 169 °C 1 A 250 V (L x W x H) 4 x 5.2 x 2.2 mm 1 pc(s)
Fuses that blow when the specified temperature is exceeded (no reset). For protection against overheating and fire. These fuses are wound directly into the windings of transformers, motors and coils.
- Warranty: 24 months
- Manufacturer: ESKA
Comments
With VDE, UL and CSA approval.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Thermal Cutoffs