ESKA 7010.9790 SMT fuse SMD MELF 0.5 A 125 V Quick response -F- 100 pc(s)

  • Item no.: 535092
  • Manufacturer no.: 7010.9790
  • EAN: 2050001503541

SMD FUSE MELF 500MA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 535092
  • Manufacturer no.: 7010.9790
  • EAN: 2050001503541

SMD FUSE MELF 500MA

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 125 V
Nominal current - rounded value 500 mA
Nominal current 0.5 A
Release characteristics Quick response -F-
Type SMD
Type MELF
Length 7 mm
(Ø) 2 mm
Content 100 pc(s)
Industrial packaging Yes
Dim (Ø x L) 2 mm x 7 mm
Type 7010.9790
Product type SMT fuse

Technical data

Nominal voltage 125 V
Nominal current - rounded value 500 mA
Nominal current 0.5 A
Release characteristics Quick response -F-
Type SMD
Type MELF
Length 7 mm
(Ø) 2 mm
Content 100 pc(s)
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses