Technical data
Nominal voltage | 125 V |
---|---|
Nominal current - rounded value | 10 A |
Nominal current | 10 A |
Release characteristics | Quick response -F- |
Type | SMD |
Type | MELF |
Length | 7 mm |
(Ø) | 2 mm |
Content | 100 pc(s) |
Industrial packaging | Yes |
Dim | (Ø x L) 2 mm x 7 mm |
---|---|
Type | 7010.9892 |
Product type | SMT fuse |
Documents & Downloads
Industrial packaging unit, SMD fuse
Highlights & Details
- Industrial packaging with 100 pc(s) pieces
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses