ESKA 882.013 Pico fuse Radial lead circular 0.4 A 250 V Medium time-lag -mT- 1 pc(s)
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.
- Warranty: 24 months
- Manufacturer: ESKA
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
- Pin (Ø x L) 6 x 3.3 mm; tin-plated
Nominal voltage | 250 V |
---|---|
Nominal current - rounded value | 400 mA |
Nominal current | 0.4 A |
Release characteristics | Medium time-lag -mT- |
Type | Radial lead |
Type | circular |
Material | Thermoplastic |
Height | 7.6 mm |
(Ø) | 8.4 mm |
CS | 5.08 mm |
Content | 1 pc(s) |
---|---|
Dim | (Ø x H) 8.4 mm x 7.6 mm |
Type | 882.013 |
Material (details) | black thermoplastic |
Nominal current (details) | 0.400 A |
Product type | Pico fuse |
Documents & Downloads
ESKA 882.013 Pico fuse Radial lead circular 0.4 A 250 V Medium time-lag -mT- 1 pc(s)
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses