ESKA 882.014 Pico fuse Radial lead circular 0.5 A 250 V Medium time-lag -mT- 1 pc(s)

  • Item no.: 536733
  • Manufacturer no.: 882.014
  • EAN: 2050000174247

With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 536733
  • Manufacturer no.: 882.014
  • EAN: 2050000174247

With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Pin (Ø x L) 6 x 3.3 mm; tin-plated
Nominal voltage 250 V
Nominal current - rounded value 500 mA
Nominal current 0.5 A
Release characteristics Medium time-lag -mT-
Type Radial lead
Type circular
Material Thermoplastic
Height 7.6 mm
(Ø) 8.4 mm
CS 5.08 mm
Content 1 pc(s)
Dim (Ø x H) 8.4 mm x 7.6 mm
Type 882.014
Material (details) black thermoplastic
Nominal current (details) 0.500 A
Product type Pico fuse

Technical data

  • Pin (Ø x L) 6 x 3.3 mm; tin-plated
Nominal voltage 250 V
Nominal current - rounded value 500 mA
Nominal current 0.5 A
Release characteristics Medium time-lag -mT-
Type Radial lead
Type circular
Material Thermoplastic
Height 7.6 mm
(Ø) 8.4 mm
CS 5.08 mm

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses