ESKA 887.011 Pico fuse Radial lead circular 0.25 A 250 V Time delay -T- 1 pc(s)
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.
- Warranty: 24 months
- Manufacturer: ESKA
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
Nominal voltage | 250 V |
---|---|
Nominal current - rounded value | 250 mA |
Nominal current | 0.25 A |
Release characteristics | Time delay -T- |
Type | Radial lead |
Type | circular |
Material | Thermoplastic |
Height | 7.6 mm |
(Ø) | 8.4 mm |
CS | 5.08 mm |
Pin size | (Ø x L) 0,6 x 4,3 mm |
---|---|
Content | 1 pc(s) |
Dim | (Ø x H) 8.4 mm x 7.6 mm |
Type | 887.011 |
Material (details) | Terminal pins: tin-plated - casing: black thermoplastic |
Nominal current (details) | 0.250 A |
Product type | Pico fuse |
Documents & Downloads
ESKA 887.011 Pico fuse Radial lead circular 0.25 A 250 V Time delay -T- 1 pc(s)
With radial connections for vertical mounting. The casing is made of black thermoplastic, is temperature resistant and self-extinguishing.
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses