ESKA 887013 Pico fuse Radial lead circular 400 mA 250 V Time delay -T- 500 pc(s)

  • Item no.: 538252
  • Manufacturer no.: 887013

Kleine zekering Traag Rond 400MA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 538252
  • Manufacturer no.: 887013

Kleine zekering Traag Rond 400MA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Breaking capacity: 35 A
Nominal voltage 250 V
Nominal current - rounded value 400 mA
Nominal current 400 mA
Release characteristics Time delay -T-
Type Radial lead
Type circular
Height 7.7 mm
(Ø) 8.35 mm
CS 5.08 mm
Content 500 pc(s)
Industrial packaging Yes
Dim (Ø x H) 8.35 mm x 7.7 mm
Type 887013
Product type Pico fuse

Technical data

  • Breaking capacity: 35 A
Nominal voltage 250 V
Nominal current - rounded value 400 mA
Nominal current 400 mA
Release characteristics Time delay -T-
Type Radial lead
Type circular
Height 7.7 mm
(Ø) 8.35 mm
CS 5.08 mm
Content 500 pc(s)

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses