ESKA 887110G Pico fuse Radial lead circular 200 mA 250 V Time delay -T- 1000 pc(s)

  • Item no.: 537890
  • Manufacturer no.: 887110G

Kleine zekering Traag Rond 200MA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 537890
  • Manufacturer no.: 887110G

Kleine zekering Traag Rond 200MA

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Breaking capacity: 100 A
Nominal voltage 250 V
Nominal current - rounded value 200 mA
Nominal current 200 mA
Release characteristics Time delay -T-
Type Radial lead
Type circular
Height 7.7 mm
(Ø) 8.35 mm
CS 5.08 mm
Content 1000 pc(s)
Industrial packaging Yes
Dim (Ø x H) 8.35 mm x 7.7 mm
Type 887110G
Product type Pico fuse

Technical data

  • Breaking capacity: 100 A
Nominal voltage 250 V
Nominal current - rounded value 200 mA
Nominal current 200 mA
Release characteristics Time delay -T-
Type Radial lead
Type circular
Height 7.7 mm
(Ø) 8.35 mm
CS 5.08 mm
Content 1000 pc(s)

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses