ESKA BBS 30A Micro fuse (Ø x L) 10.3 mm x 35 mm 30 A 600 V Very quick acting -FF- Content 100 pc(s)

  • Item no.: 533663
  • Manufacturer no.: BBS 30A
  • EAN: 2050001501905

FUSE BBS 30A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 533663
  • Manufacturer no.: BBS 30A
  • EAN: 2050001501905

FUSE BBS 30A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 600 V
Nominal current 30 A
Nominal current - rounded value 30 A
Breaking capacity 600 V (0.2 - 4 A), 200 V (6 - 10 A), 48 V (15 - 30 A)
Reverse switching current 10000 A
Release characteristics Very quick acting -FF-
Fuse layout Glass tube (clear)
Length 35 mm
(Ø) 10.3 mm
Content 100 pc(s)
Industrial packaging Yes
Dim (Ø x L) 10.3 mm x 35 mm
Type BBS 30A
Product type Micro fuse

Technical data

Nominal voltage 600 V
Nominal current 30 A
Nominal current - rounded value 30 A
Breaking capacity 600 V (0.2 - 4 A), 200 V (6 - 10 A), 48 V (15 - 30 A)
Reverse switching current 10000 A
Release characteristics Very quick acting -FF-
Fuse layout Glass tube (clear)
Length 35 mm
(Ø) 10.3 mm
Content 100 pc(s)

Frequently bought together

Similar products

See and discover other items from category Micro Fuses