ESKA FSMD190 PTC fuse Current I(H) 1.9 A 16 V (L x W x H) 11.51 x 0.55 x 5.33 mm 1 pc(s)

  • Item no.: 524949
  • Manufacturer no.: FSMD190
  • EAN: 2050000376429

PTC fuses respond to overcurrents in circuits,interrupt the flow of current and are reactivated when theirsurroundings return to normal; thesefuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles,…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 524949
  • Manufacturer no.: FSMD190
  • EAN: 2050000376429

PTC fuses respond to overcurrents in circuits,interrupt the flow of current and are reactivated when theirsurroundings return to normal; thesefuses therefore do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles,…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • ESKA number: LP-MSM190F
Nominal voltage 16 V
I(H) 1.9 A
I(T) 3.8 A
Max. Ohm 0.08 Ω
Length 11.51 mm
Width 0.55 mm
Height 5.33 mm
CS 0.6 mm
Content 1 pc(s)
Type FSMD190
Product type PTC fuse

Technical data

  • ESKA number: LP-MSM190F
Nominal voltage 16 V
I(H) 1.9 A
I(T) 3.8 A
Max. Ohm 0.08 Ω
Length 11.51 mm
Width 0.55 mm
Height 5.33 mm
CS 0.6 mm
Content 1 pc(s)
Type FSMD190

Frequently bought together

Similar products

See and discover other items from category Multi-Fuses