ESKA NH 2 DC 1100V 200A Trip K. NH fuse Fuse size = 2 200 A 1100 V DC

  • Item no.: 520095
  • Manufacturer no.: NH 2 DC 1100V 200A Trip K.
  • EAN: 4016138596694

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH-fuse, type 2 200 A, 1100 V DC, size 2, 10 kA DC switching capacity, according to IEC 60269-2, 60269…

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 520095
  • Manufacturer no.: NH 2 DC 1100V 200A Trip K.
  • EAN: 4016138596694

NH fuses are in the house connection box of single-family homes for the connection to power and all higher performance at low voltage used to this. NH-fuse, type 2 200 A, 1100 V DC, size 2, 10 kA DC switching capacity, according to IEC 60269-2, 60269…

  • Warranty: 24 months
  • Manufacturer: ESKA

Frequently bought together

Similar products

See and discover other items from category Fuses