ESKA SMD SSQ F 12 A SMD fuse SMD 2410 12 A 125 V Quick response -F- 1 pc(s)

  • Item no.: 529880
  • Manufacturer no.: 220044
  • EAN: 2050000170737

SMD SSQ F 12 A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 529880
  • Manufacturer no.: 220044
  • EAN: 2050000170737

SMD SSQ F 12 A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 125 V
Nominal current - rounded value 12 A
Nominal current 12 A
Release characteristics Quick response -F-
Type SMD
Type 2410
Material Ceramic , Brass
Resistance 0.006 Ω
Cold resistance 0.006 Ω
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type SMD SSQ F 12 A
Material (details) Ceramic body / palladium-brass cap
Nominal current (details) 12 A
Temperature range -55 - +125 °C
RoHS-compliant Yes
Product type SMD fuse

Technical data

Nominal voltage 125 V
Nominal current - rounded value 12 A
Nominal current 12 A
Release characteristics Quick response -F-
Type SMD
Type 2410
Material Ceramic , Brass
Resistance 0.006 Ω
Cold resistance 0.006 Ω
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses