ESKA SMD SSQ F 6,3 A SMD fuse SMD 2410 6.3 A 125 V Quick response -F- 1 pc(s)

  • Item no.: 529844
  • Manufacturer no.: 220041
  • EAN: 2050000170706

SMD SSQ F 6.3 A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 529844
  • Manufacturer no.: 220041
  • EAN: 2050000170706

SMD SSQ F 6.3 A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 125 V
Nominal current - rounded value 6.3 A
Nominal current 6.3 A
Release characteristics Quick response -F-
Type SMD
Type 2410
Material Ceramic , Brass
Resistance 0.012 Ω
Cold resistance 0.012 Ω
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type SMD SSQ F 6,3 A
Material (details) Ceramic body / palladium-brass cap
Nominal current (details) 6.3 A
Temperature range -55 - +125 °C
RoHS-compliant Yes
Product type SMD fuse

Technical data

Nominal voltage 125 V
Nominal current - rounded value 6.3 A
Nominal current 6.3 A
Release characteristics Quick response -F-
Type SMD
Type 2410
Material Ceramic , Brass
Resistance 0.012 Ω
Cold resistance 0.012 Ω
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses