ESKA SMD SST T 3,5 A SMD fuse SMD 2410 3.5 A 125 V Time delay -T- 1 pc(s)

  • Item no.: 529668
  • Manufacturer no.: 222037
  • EAN: 2050000170379

SMD SST T 3.5 A

  • Warranty: 24 months
  • Manufacturer: ESKA
  • Item no.: 529668
  • Manufacturer no.: 222037
  • EAN: 2050000170379

SMD SST T 3.5 A

  • Warranty: 24 months
  • Manufacturer: ESKA
Nominal voltage 125 V
Nominal current - rounded value 3.5 A
Nominal current 3.5 A
Release characteristics Time delay -T-
Type SMD
Type 2410
Material Ceramic , Brass
Resistance 0.027 Ω
Cold resistance 0.027 Ω
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Type SMD SST T 3,5 A
Material (details) Ceramic body / palladium-brass cap
Nominal current (details) 3.5 A
Temperature range -55 - +125 °C
Product type SMD fuse

Technical data

Nominal voltage 125 V
Nominal current - rounded value 3.5 A
Nominal current 3.5 A
Release characteristics Time delay -T-
Type SMD
Type 2410
Material Ceramic , Brass
Resistance 0.027 Ω
Cold resistance 0.027 Ω
Min. temperature -55 °C

Frequently bought together

Similar products

See and discover other items from category Miniature Fuses