Technical data
Nominal voltage | 125 V |
---|---|
Nominal current - rounded value | 375 mA |
Nominal current | 0.375 A |
Release characteristics | Time delay -T- |
Type | SMD |
Type | 2410 |
Material | Ceramic , Brass |
Resistance | 0.7 Ω |
Cold resistance | 0.700 Ω |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
---|---|
Content | 1 pc(s) |
Type | SMD SST T 375 MA |
Material (details) | Ceramic body / palladium-brass cap |
Nominal current (details) | 0.375 A |
Temperature range | -55 - +125 °C |
Product type | SMD fuse |
Documents & Downloads
ESKA SMD SST T 375 MA SMD fuse SMD 2410 0.375 A 125 V Time delay -T- 1 pc(s)
- Warranty: 24 months
- Manufacturer: ESKA
Comments
Temperature test MIL-STD-202, Method 107Frequently bought together
Customer reviews
Similar products
See and discover other items from category Miniature Fuses