ESKA UL632.705 UL micro fuse (Ø x L) 6.3 mm x 32 mm 0.063 A 125 V Time delay -T- Content 10 pc(s)
Variants
0.063 A Ceramic tube 0.125 A Ceramic tube 0.1 A Ceramic tube 0.2 A Ceramic tube 0.5 A Ceramic tube 0.75 A Ceramic tube 1.6 A Ceramic tube 10 A Ceramic tube 12 A Ceramic tube 15 A Ceramic tube 1 A Ceramic tube 2 A Ceramic tube 3 A Ceramic tube 4 A Ceramic tube 5 A Ceramic tube 6 A Ceramic tube 7 A Ceramic tube 8 A Ceramic tube
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
- Warranty: 24 months
- Manufacturer: ESKA
Variants
0.063 A Ceramic tube 0.125 A Ceramic tube 0.1 A Ceramic tube 0.2 A Ceramic tube 0.5 A Ceramic tube 0.75 A Ceramic tube 1.6 A Ceramic tube 10 A Ceramic tube 12 A Ceramic tube 15 A Ceramic tube 1 A Ceramic tube 2 A Ceramic tube 3 A Ceramic tube 4 A Ceramic tube 5 A Ceramic tube 6 A Ceramic tube 7 A Ceramic tube 8 A Ceramic tube
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
- Warranty: 24 months
- Manufacturer: ESKA
Technical data
Nominal voltage | 125 V |
---|---|
Nominal current | 0.063 A |
Nominal current - rounded value | 63 mA |
Switch-off capacity | 10000 A |
Release characteristics | Time delay -T- |
Fuse layout | Ceramic tube |
Length | 32 mm |
(Ø) | 6.3 mm |
Certification marks | UL No. 248-14 |
Content | 10 pc(s) |
Dim | (Ø x L) 6.3 mm x 32 mm |
---|---|
Type | UL632.705 |
Type | Ceramic tube |
Nominal voltage (details) | 125 A |
Product type | UL micro fuse |
Documents & Downloads
ESKA UL632.705 UL micro fuse (Ø x L) 6.3 mm x 32 mm 0.063 A 125 V Time delay -T- Content 10 pc(s)
Use in all known applications for cylindrical Fine wire fuse, which require the mandatory UL approval also .
Delivery
- Package contents: 10 pieces
- Warranty: 24 months
- Manufacturer: ESKA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Micro Fuses