Eufab 16471 USB charger Car, HGV Max. output current 9600 mA 4 x USB

  • Item no.: 1542417
  • Manufacturer no.: 16471
  • EAN: 4017681164712

Optimal solution for all seats in the car.The USB charging adapter has 2 USB outputs directly on the connector for the front section of the car in the car and 2 USB outputs with 1.8 m cable for the rear seats. Therefore, up to 4 devices at the same t…

  • Warranty: 24 months
  • Manufacturer: Eufab
  • Item no.: 1542417
  • Manufacturer no.: 16471
  • EAN: 4017681164712

Optimal solution for all seats in the car.The USB charging adapter has 2 USB outputs directly on the connector for the front section of the car in the car and 2 USB outputs with 1.8 m cable for the rear seats. Therefore, up to 4 devices at the same t…

  • Warranty: 24 months
  • Manufacturer: Eufab
Output voltage 5 V
Type 16471
Colour Black
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 9600 mA
No. of outputs 4 x
Outputs USB
Max. output current per channel 2400 mA
Used at Car , HGV
Cable length 1,8 m
Product type USB charger

Technical data

Output voltage 5 V
Type 16471
Colour Black
Inputs Cigarette lighter plug
Input voltage 12 V DC , 24 V DC
Max. output current 9600 mA
No. of outputs 4 x
Outputs USB
Max. output current per channel 2400 mA
Used at Car , HGV

Frequently bought together

Similar products

See and discover other items from category USB Chargers