Europe ChemiCon EMZA350ADA470MF61S Electrolytic capacitor SMD 47 µF 35 V 20 % (Ø x L) 6.3 mm x 5.8 mm 1000 pc(s) Tape

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 47 µF
Content 1000 pc(s)
Dim (Ø x L) 6.3 mm x 5.8 mm
(Ø) 6.3 mm
Length 5.8 mm
Industrial packaging Yes
Type EMZA350ADA470MF61S
Nominal voltage 35 V
Tolerance ± 20 %
Capacity (elec.) 47 µF
Max. temperature +105 °C
Min. temperature -55 °C
Product type Electrolytic capacitor

Technical data

Packaging type Tape on Full reel
Type SMD
Capacity (elec.) 47 µF
Content 1000 pc(s)
Dim (Ø x L) 6.3 mm x 5.8 mm
(Ø) 6.3 mm
Length 5.8 mm
Industrial packaging Yes
Type EMZA350ADA470MF61S
Nominal voltage 35 V

Frequently bought together

Similar products

See and discover other items from category Electrolytic Capacitors