Evaluation Board Würth Elektronik WPMDH 1152401

  • Item no.: 1486740
  • Manufacturer no.: 178012402
  • EAN: 2050004552515

The MagI³C-VDRM test in advance - 1.5A - 178012402 Power Module with this evaluation board of Würth Elektronik.

This text is machine translated.

  • Item no.: 1486740
  • Manufacturer no.: 178012402
  • EAN: 2050004552515

The MagI³C-VDRM test in advance - 1.5A - 178012402 Power Module with this evaluation board of Würth Elektronik.

This text is machine translated.

Length 9 mm
Width 9 mm
Height 1.8 mm
Product type Evaluation board
Max. output current 1.5 A
Output voltage (max.) 24 V DC
Output voltage (min.) 5 V DC
Input voltage (max.) 42 V DC
Input voltage (min.) 6 V DC
No. of outputs 1 x

Technical data

Length 9 mm
Width 9 mm
Height 1.8 mm
Product type Evaluation board
Max. output current 1.5 A
Output voltage (max.) 24 V DC
Output voltage (min.) 5 V DC
Input voltage (max.) 42 V DC
Input voltage (min.) 6 V DC
No. of outputs 1 x

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)