Evaluation Board Würth Elektronik WPMDH 1302401

  • Item no.: 1486736
  • Manufacturer no.: 178050601
  • EAN: 2050004550474

The MagI³C-VDRM test in advance - 5A - 178050601 Power Module with this evaluation board of Würth Elektronik.

This text is machine translated.

  • Item no.: 1486736
  • Manufacturer no.: 178050601
  • EAN: 2050004550474

The MagI³C-VDRM test in advance - 5A - 178050601 Power Module with this evaluation board of Würth Elektronik.

This text is machine translated.

Length 9 mm
Width 9 mm
Height 1.8 mm
Product type Evaluation board
Max. output current 5 A
Output voltage (max.) 6 V DC
Output voltage (min.) 0.8 V DC
Input voltage (max.) 6 V DC
Input voltage (min.) 36 V DC
No. of outputs 1 x

Technical data

Length 9 mm
Width 9 mm
Height 1.8 mm
Product type Evaluation board
Max. output current 5 A
Output voltage (max.) 6 V DC
Output voltage (min.) 0.8 V DC
Input voltage (max.) 6 V DC
Input voltage (min.) 36 V DC
No. of outputs 1 x

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)