Evolution Radial Radial engine Four-stroke No. of Cylinders 7 77 cm³ 3.8 BHP

  • Item no.: 1328590
  • Manufacturer no.: EVOE777
  • EAN: 0605482041222

this an historic product which is not available, thus not updated anymore

  • Item no.: 1328590
  • Manufacturer no.: EVOE777
  • EAN: 0605482041222

this an historic product which is not available, thus not updated anymore

Engine type Four-stroke
Motor power 2.79 kW
Motor power 3.8 BHP
Engine displacement (cc) 77 cm³
Bore 23.7 mm
Recommended propeller size 22 x12 - 24 x 10
Upstroke 25 mm
No. of cylinders 7
Weight 2600 g
Product type Radial engine

Technical data

Engine type Four-stroke
Motor power 2.79 kW
Motor power 3.8 BHP
Engine displacement (cc) 77 cm³
Bore 23.7 mm
Recommended propeller size 22 x12 - 24 x 10
Upstroke 25 mm
No. of cylinders 7
Weight 2600 g
Product type Radial engine

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category