ewent by Eminent car EW1203 USB charger Max. output current 2100 mA 2 x USB

  • Item no.: 1400147
  • Manufacturer no.: EW1203
  • EAN: 8716065283808

The Ewent-Mini-USB car charger you will be traveling best services. The Ewent-Kfz-charger works with 12 to 24 V on-board voltage. Thanks to the USB-standard ports, you can use almost all USB devices charging. The Ewent EW1203 is equipped with two USB…

  • Item no.: 1400147
  • Manufacturer no.: EW1203
  • EAN: 8716065283808

The Ewent-Mini-USB car charger you will be traveling best services. The Ewent-Kfz-charger works with 12 to 24 V on-board voltage. Thanks to the USB-standard ports, you can use almost all USB devices charging. The Ewent EW1203 is equipped with two USB…

Type Synchronised
Output voltage 5 V/DC
Input voltage 12-24 V/DC
Type car
Colour Black
Max. output current 2100 mA
No. of outputs 2 x
Outputs USB
Max. output current per channel 1050 mA
Product type USB charger

Technical data

Type Synchronised
Output voltage 5 V/DC
Input voltage 12-24 V/DC
Type car
Colour Black
Max. output current 2100 mA
No. of outputs 2 x
Outputs USB
Max. output current per channel 1050 mA
Product type USB charger

Frequently bought together

Similar products

See and discover other items from category USB Chargers