ewent by Eminent EW1300 USB charger Mains socket 1 x USB

  • Item no.: 2158720
  • Manufacturer no.: EW1300
  • EAN: 8054392612985

Charge your smartphone with the compact 2.4 A USB charger EW1300. Thanks to its compact design, you can carry the EW1300 effortlessly. The equipment of the EW1300 includes: Overheating protection, overvoltage protection, overcurrent protection and sh…

  • Item no.: 2158720
  • Manufacturer no.: EW1300
  • EAN: 8054392612985

Charge your smartphone with the compact 2.4 A USB charger EW1300. Thanks to its compact design, you can carry the EW1300 effortlessly. The equipment of the EW1300 includes: Overheating protection, overvoltage protection, overcurrent protection and sh…

Input voltage 100 - 240 V
Weight 57 g
Type EW1300
Colour Black
Height 27 mm
Length 80 mm
Width 55 mm
No. of outputs 1 x
Outputs USB
Used at Mains socket
Product type USB charger

Technical data

Input voltage 100 - 240 V
Weight 57 g
Type EW1300
Colour Black
Height 27 mm
Length 80 mm
Width 55 mm
No. of outputs 1 x
Outputs USB
Used at Mains socket

Frequently bought together

Similar products

See and discover other items from category USB Chargers