ewent by Eminent EW1304 USB charger Mains socket 4 x USB

  • Item no.: 2158722
  • Manufacturer no.: EW1304
  • EAN: 8054392613456

With the USB charger EW1304 with 4 ports you can charge up to four smartphones/tablets at the same time. The intelligent IC charging system intelligently distributes the available current to the connected devices. In addition, the intelligent charger…

  • Item no.: 2158722
  • Manufacturer no.: EW1304
  • EAN: 8054392613456

With the USB charger EW1304 with 4 ports you can charge up to four smartphones/tablets at the same time. The intelligent IC charging system intelligently distributes the available current to the connected devices. In addition, the intelligent charger…

Input voltage 100-240 V
Dim (L x W x H) 29 x 55 x 72 mm
Weight 128 g
Type EW1304
Colour White
Height 72 mm
Length 29 mm
Width 55 mm
No. of outputs 4 x
Outputs USB
Used at Mains socket
Product type USB charger

Technical data

Input voltage 100-240 V
Dim (L x W x H) 29 x 55 x 72 mm
Weight 128 g
Type EW1304
Colour White
Height 72 mm
Length 29 mm
Width 55 mm
No. of outputs 4 x
Outputs USB

Frequently bought together

Similar products

See and discover other items from category USB Chargers