Extech EX365 Handheld multimeter Digital CAT III 1000 V, CAT IV 600 V Display (counts): 6000

  • Item no.: 1589971
  • Manufacturer no.: EX365
  • EAN: 0793950393659

The EX365 is a Compact Industrial True RMS MultiMeter with a Built in Non Contact Voltage Detector. Featuring highly accurate True RMS measurements, LoZ for the prevention of false readings caused by ghost voltages, .5% basic accuracy, a 1000V AC/DC …

  • Warranty: 24 months
  • Manufacturer: Extech
  • Item no.: 1589971
  • Manufacturer no.: EX365
  • EAN: 0793950393659

The EX365 is a Compact Industrial True RMS MultiMeter with a Built in Non Contact Voltage Detector. Featuring highly accurate True RMS measurements, LoZ for the prevention of false readings caused by ghost voltages, .5% basic accuracy, a 1000V AC/DC …

  • Warranty: 24 months
  • Manufacturer: Extech
  • AC/DC Voltage 0.1mV to 1000V
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 1 mA
A DC reading range (max.) 10 A
A AC reading range (min.) 1 mA
Amperage reading range AC (max.) 10 A
Reading range - capacity 1 nF - 10 mF
Frequency reading range 0.01 Hz - 100 kHz
Basic accuracy 0.5 %
Measurement type True RMS
Power supply (details) 9 V battery
Height 82 mm
Width 166 mm
Length 44 mm
Weight 168 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 1000 V , CAT IV 600 V
Voltage metering AC/DC
Current reading AC/DC
Type EX365
Display Digital
Display (counts) 6000
Product type Handheld multimeter

Technical data

  • AC/DC Voltage 0.1mV to 1000V
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 1000 V
V AC reading range (min.) 0.1 mV
V AC reading range (max.) 1000 V
Amperage reading range DC (min.) 1 mA
A DC reading range (max.) 10 A
A AC reading range (min.) 1 mA
Amperage reading range AC (max.) 10 A
Reading range - capacity 1 nF - 10 mF
Frequency reading range 0.01 Hz - 100 kHz

Frequently bought together

Similar products

See and discover other items from category Multimeters