Extech EX411 Handheld multimeter Digital CAT III 600 V Display (counts): 2000

  • Item no.: 121639
  • Manufacturer no.: EX411A
  • EAN: 4016138346169

The multimeter EX-411 is robust and reliable. An affordable true RMS measuring device with backlit display and manual range selection.

  • Warranty: 24 months
  • Manufacturer: Extech
  • Item no.: 121639
  • Manufacturer no.: EX411A
  • EAN: 4016138346169

The multimeter EX-411 is robust and reliable. An affordable true RMS measuring device with backlit display and manual range selection.

  • Warranty: 24 months
  • Manufacturer: Extech
Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 20 MΩ
Temperature -20 up to +750 °C
DC resistance 10 MΩ
AC resistance 10 MΩ
Basic accuracy 0.3 %
Measurement type True RMS
Frequency range 50 Hz - 1 kHz Hz
Interfaces none
Power supply (details) 9 V/ DC
Height 187 mm
Width 81 mm
Weight 342 g
Calibrated to
Manufacturer's standards (no certificate)
Reading category CAT III 600 V
Voltage metering AC/DC
Current reading AC/DC
Type EX411
Display Digital
Display (counts) 2000
Temperature reading range (max.) +750 °C
Temperature reading range (min.) -20 °C
A/AC reading range 0.1 mA - 20 A
Reading range A DC 0.1 µA - 20 A
Basic accuracy ± 0.3 %
Displays 2000 counts
Product type Handheld multimeter

Technical data

Voltage reading range DC (min.) 0.1 mV
Voltage DC reading range (max.) 600 V
V AC reading range (min.) 1 mV
V AC reading range (max.) 600 V
Amperage reading range DC (min.) 0.1 µA
A DC reading range (max.) 10 A
A AC reading range (min.) 0.1 mA
Amperage reading range AC (max.) 10 A
Reading range - resistance 0.1 Ω - 20 MΩ
Temperature -20 up to +750 °C

Frequently bought together

Similar products

See and discover other items from category Multimeters